887-078-521-208

Heilind Number:EDA887-078-521-208
Manufacturer:EDAC
Manufacturer Number:887-078-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-521-208

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage rating, it can handle power-intensive applications with ease. The two rows of copper alloy contacts, spaced at .156 inches with .2-inch row spacing, provide reliable and efficient signal transmission. Boasting a total of 78 positions, this connector offers ample connectivity options for your PCB setup. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees reliable operation in extreme conditions. Trust in our Card Edge Connector to deliver seamless and robust board-to-board connections for your electronic devices.