887-078-521-802

Heilind Number:EDA887-078-521-802
Manufacturer:EDAC
Manufacturer Number:887-078-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-521-802

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, crafted for durability and performance. Designed for seamless integration in your PCB setups, this black connector boasts a robust housing material of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in challenging environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient conductivity. Featuring two rows with a total of 78 positions, it offers ample connectivity options. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component in the world of connectors.