887-078-521-803

Heilind Number:EDA887-078-521-803
Manufacturer:EDAC
Manufacturer Number:887-078-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-521-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and 78 positions, it offers ample connectivity options for your electronic projects. Crafted with precision, the contact material is a reliable Copper Alloy, ensuring secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing guarantee seamless integration into your setup. Built to withstand extreme conditions, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Perfect for various applications in the electronics industry, it is a must-have component for any PCB assembly project. Elevate your connectivity game with this high-quality Card Edge Connector.