887-078-521-804

Heilind Number:EDA887-078-521-804
Manufacturer:EDAC
Manufacturer Number:887-078-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-521-804

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With dual rows and a total of 78 positions, it ensures efficient and reliable data transmission. The copper alloy contact material guarantees low resistance and high durability. A pitch of .156 inches and row spacing of .2 inches offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is a must-have for any industrial or commercial application. Stay ahead of the curve with this essential component for your PCB connections.