887-078-521-808

Heilind Number:EDA887-078-521-808
Manufacturer:EDAC
Manufacturer Number:887-078-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-521-808

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in sleek black. This essential component features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in demanding environments. With two rows of 78 positions, it offers ample connectivity for your applications. The copper alloy contacts guarantee efficient power delivery, with a 3A amperage rating. Engineered for precision, it boasts a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation simplifies installation, while an impressive operating temperature range of -40 to 105°C ensures stability in varying conditions. Trust in our connector for seamless board-to-board connections in your projects.