887-078-521-812

Heilind Number:EDA887-078-521-812
Manufacturer:EDAC
Manufacturer Number:887-078-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-521-812

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black exterior and is constructed with durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient data transfer. Featuring 78 positions, it's perfect for a wide range of applications. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile and reliable in any setup. Upgrade your PCB connections with this essential component.