887-078-523-803

Heilind Number:EDA887-078-523-803
Manufacturer:EDAC
Manufacturer Number:887-078-523-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-523-803

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power transmission. With two rows and 78 positions, it offers ample connectivity options while maintaining a pitch of .156 inches and row spacing of .2 inches. Suitable for straight mounting, it guarantees a secure fit on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Trust in this connector for efficient board-to-board PCB connections.