887-078-523-807

Heilind Number:EDA887-078-523-807
Manufacturer:EDAC
Manufacturer Number:887-078-523-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-523-807

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector boasts a 3A amperage rating and features a housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it offers seamless communication with a pitch of .156 inches and row spacing of .2 inches. Perfect for board-to-board PCB connections, it provides 78 positions for comprehensive linking capabilities. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures optimal performance even in challenging conditions. Trust in its straight mount orientation for easy installation and secure connectivity, making it an essential component for your electronic systems.