887-078-523-808

Heilind Number:EDA887-078-523-808
Manufacturer:EDAC
Manufacturer Number:887-078-523-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-523-808

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. With a double row configuration and a total of 78 positions, it offers ample connectivity for your PCB needs. The Copper Alloy contacts ensure reliable power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in extreme conditions. Perfect for various applications in the electronics industry, it's a must-have for any professional looking to elevate their connectivity game. Upgrade to our High Temp Card Edge Connector and experience superior performance like never before.