887-078-524-204

Heilind Number:EDA887-078-524-204
Manufacturer:EDAC
Manufacturer Number:887-078-524-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-524-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-524-204

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Crafted with precision and durability in mind, this essential component features a sleek black design and boasts a 3 A amperage for reliable performance. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance and safety. With two rows and 78 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Trust in its straight mount orientation for seamless integration and rest assured of its quality, as it belongs to our esteemed lineup of PCB Connectors. Elevate your PCB connectivity with our High Temp Card Edge Connector. Crafted with precision and durability in mind, this essential component features a sleek black design and boasts a 3 A amperage for reliable performance. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance and safety. With two rows and 78 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Trust in its straight mount orientation for seamless integration and rest assured of its quality, as it belongs to our esteemed lineup of PCB Connectors.