887-078-524-802

Heilind Number:EDA887-078-524-802
Manufacturer:EDAC
Manufacturer Number:887-078-524-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-524-802

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for secure and efficient power transmission. With a pitch of .156 inches and two rows of 78 positions, it offers ample connectivity options for your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive applications. The sleek black design adds a professional touch to your project, while the straight mount orientation ensures easy installation. Elevate your connectivity game with this essential component in your toolkit.