887-078-524-803

Heilind Number:EDA887-078-524-803
Manufacturer:EDAC
Manufacturer Number:887-078-524-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-524-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-524-803

Detailed Description

Elevate your PCB connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a high amperage capacity of 3 A. Its durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in extreme conditions. With two rows and a total of 78 positions, it offers ample connectivity for your applications. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Whether you require straight or right-angle mounting, this connector accommodates your needs. Operating flawlessly within a wide temperature range from -40 to 105 °C, it is ideal for various industries. Trust in our connector to deliver superior performance and durability for all your board-to-board PCB connections.