887-078-524-812

Heilind Number:EDA887-078-524-812
Manufacturer:EDAC
Manufacturer Number:887-078-524-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-524-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-524-812

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for reliability in demanding environments, this connector features a robust construction with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring efficient power transfer at a maximum amperage of 3 A. With 78 positions spread across two rows, it offers ample connectivity for your circuit board assembly. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for critical applications in various industries. Upgrade your PCB connections with our high-performance Card Edge Connector.