887-078-540-204

Heilind Number:EDA887-078-540-204
Manufacturer:EDAC
Manufacturer Number:887-078-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-540-204

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Designed for durability and performance, this connector boasts a 3A amperage capacity and features a housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of contacts made of high-quality Copper Alloy, it ensures reliable signal transmission. The .156" pitch and .2" row spacing accommodate precise board-to-board connections, with 78 positions available for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Perfect for various applications, it's a must-have component in your PCB setup. Explore our full range of products for more innovative solutions in connectivity.