887-078-540-212

Heilind Number:EDA887-078-540-212
Manufacturer:EDAC
Manufacturer Number:887-078-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-540-212

Detailed Description

Upgrade your high temperature applications with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for reliable conductivity. With a current rating of 3 A, it offers high power transmission efficiency for your electronic devices. The two-row design with 78 positions ensures versatile connectivity options, while the straight mount orientation allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this black connector is a must-have for any industrial setting. Trust in its quality and durability to keep your systems running smoothly.