887-078-540-804

Heilind Number:EDA887-078-540-804
Manufacturer:EDAC
Manufacturer Number:887-078-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-540-804

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for seamless integration in PCB setups. Boasting a sleek black finish, this connector offers reliable performance with an amperage of 3 A, perfect for powering your electronic devices. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures durability and efficient signal transmission. Featuring two rows with a total of 78 positions, it allows for extensive connectivity options. With a pitch of .156 in and row spacing of .2 in, it facilitates easy installation. Its straight mount orientation makes it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Ideal for use in a variety of projects, from consumer electronics to industrial systems, this connector is a vital component for seamless board-to-board connections. Trust in its quality and precision for your connectivity needs.