887-078-540-807

Heilind Number:EDA887-078-540-807
Manufacturer:EDAC
Manufacturer Number:887-078-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-540-807

Detailed Description

Enhance your high-temperature electronic connections with this robust Card Edge Connector. Crafted with precision from UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance in demanding environments. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient board-to-board connectivity. With 78 positions, each rated for 3A, it accommodates multiple connections with ease. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical applications in the electronics industry. Elevate your PCB connections with this essential component.