887-078-540-812

Heilind Number:EDA887-078-540-812
Manufacturer:EDAC
Manufacturer Number:887-078-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-540-812

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in challenging environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable operation, even in extreme temperatures ranging from -40 to 105 °C. Featuring a sleek black finish and boasting a current rating of 3 A, it's not only functional but visually appealing. With two rows and a total of 78 positions, this connector offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Whether you require straight or right-angle mounting, this connector accommodates your setup with ease. Trust in its quality and performance for seamless board-to-board connections in various applications. Elevate your connectivity with this essential component.