887-078-541-203

Heilind Number:EDA887-078-541-203
Manufacturer:EDAC
Manufacturer Number:887-078-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-541-203

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector, engineered for optimal performance in demanding environments. Featuring a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers reliable power transmission at an amperage of 3A. Its straight mount orientation and 78 positions make it easy to integrate into your PCB setup. Designed for versatility, this connector can withstand a wide operating temperature range from -40 to 105°C, making it ideal for various applications in the industry. Upgrade your connectivity solutions with this essential component.