887-078-541-207

Heilind Number:EDA887-078-541-207
Manufacturer:EDAC
Manufacturer Number:887-078-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-541-207

Detailed Description

Discover our cutting-edge High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with precision, this connector features a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a low amperage of 3 A, it offers efficient power transmission while maintaining thermal stability. The Copper Alloy contact material guarantees reliable connectivity, while the two rows of 78 positions each provide ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration into your PCB setup. Whether you require straight mount orientation or a compact design, this connector is versatile enough to meet your needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component, a must-have in any electronic setup.