887-078-541-208

Heilind Number:EDA887-078-541-208
Manufacturer:EDAC
Manufacturer Number:887-078-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-541-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, this connector is not only durable but also heat-resistant, with an operating temperature range of -40 to 105°C. Its two rows of copper alloy contacts provide efficient power transmission at a maximum amperage of 3A, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. With 78 positions available, you can easily accommodate multiple connections on your board. The straight mount orientation offers versatility in installation, making it suitable for various applications. Trust in this connector for seamless board-to-board connectivity in your projects.