887-078-541-212

Heilind Number:EDA887-078-541-212
Manufacturer:EDAC
Manufacturer Number:887-078-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-541-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in demanding environments. With a sleek black finish and dual-row configuration, this connector offers reliable performance with a contact rating of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. The Copper Alloy contacts, spaced at a pitch of .156 inches with .2-inch row spacing, provide stable and efficient connections. Featuring 78 positions, it's ideal for high-density applications. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Upgrade your setup with this essential component for seamless data transmission.