887-078-541-802

Heilind Number:EDA887-078-541-802
Manufacturer:EDAC
Manufacturer Number:887-078-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-541-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable component designed for optimal performance. Featuring a sleek Black finish, this connector is not only visually appealing but also durable, with a UL 94V-0 Polyphenylene Sulfide housing material ensuring high-temperature resistance. Its two rows of Copper Alloy contacts, totaling 78 positions, provide secure and efficient connectivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the Straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Perfect for use in PCB assemblies, it guarantees seamless board-to-board connections, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this high-quality Card Edge Connector.