887-078-541-812

Heilind Number:EDA887-078-541-812
Manufacturer:EDAC
Manufacturer Number:887-078-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-541-812

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features two rows of 78 contact positions, ensuring secure and efficient PCB-to-board connectivity. Crafted with precision using UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 3A. The .156-inch pitch and .2-inch row spacing offer seamless integration into your circuitry, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is built to withstand extreme heat and cold. Elevate your connection solutions with this essential component for your electronic projects.