887-078-542-203

Heilind Number:EDA887-078-542-203
Manufacturer:EDAC
Manufacturer Number:887-078-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-542-203

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed to withstand extreme conditions, this connector features a UL 94V-0 Polyphenylene Sulfide housing, ideal for reliable performance. With two rows and 78 positions, it offers ample connectivity options for your PCB applications. Crafted from durable Copper Alloy, the contacts ensure secure and efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding industrial environments. Explore our range of PCB connectors for seamless board-to-board connectivity.