887-078-542-204

Heilind Number:EDA887-078-542-204
Manufacturer:EDAC
Manufacturer Number:887-078-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-542-204

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your electronic connections. Designed for durability and high performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it offers a total of 78 positions for seamless connectivity. The .156-inch pitch and .2-inch row spacing ensure a secure fit on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for even the most demanding environments. Whether for industrial or commercial applications, trust in the quality and efficiency of our Card Edge Connector.