887-078-542-802

Heilind Number:EDA887-078-542-802
Manufacturer:EDAC
Manufacturer Number:887-078-542-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-542-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a rugged construction with UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity, even in harsh conditions. Featuring two rows and a total of 78 positions, it offers ample connectivity options for your circuitry. The .156-inch pitch and .2-inch row spacing allow for precise and secure placement on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, while its sleek black color adds a touch of sophistication to your design. Upgrade to our High Temp Card Edge Connector and experience seamless and efficient board-to-board connections like never before.