887-078-542-807

Heilind Number:EDA887-078-542-807
Manufacturer:EDAC
Manufacturer Number:887-078-542-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-542-807

Detailed Description

Upgrade your high-temperature applications with this durable Card Edge Connector. Designed for efficient power transmission, it boasts a 3A amperage rating and features a robust UL 94V-0 Polyphenylene Sulfide housing. With two rows of copper alloy contacts and a total of 78 positions, it ensures reliable connectivity in demanding environments. The .156-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB. Operating flawlessly between -40°C to 105°C, this connector guarantees optimal performance under extreme conditions. Perfect for board-to-board connections, it offers a secure straight mount orientation. Elevate the functionality of your electronic devices with this high-quality component.