887-078-542-808

Heilind Number:EDA887-078-542-808
Manufacturer:EDAC
Manufacturer Number:887-078-542-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-542-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable solution designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a current rating of 3A, it offers efficient power transmission for your circuitry. Its dual-row design, with 78 positions and a pitch of .156 inches, allows for seamless board-to-board connections. Crafted with copper alloy contacts, it guarantees high conductivity and resistance to corrosion. The straight mount orientation and row spacing of .2 inches make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Elevate your PCB connectivity with this essential component.