887-078-542-812

Heilind Number:EDA887-078-542-812
Manufacturer:EDAC
Manufacturer Number:887-078-542-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-542-812

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for durability, this connector boasts a housing material of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in high-temperature environments. With a black color and sleek design, it seamlessly integrates into your system. Featuring two rows and a total of 78 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise connections on your board. Plus, its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Trust in its quality and performance for seamless board-to-board connections.