887-078-544-804

Heilind Number:EDA887-078-544-804
Manufacturer:EDAC
Manufacturer Number:887-078-544-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-544-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-544-804

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a black color finish and a sleek straight mount orientation, it not only offers functionality but also adds a professional touch to your electronic assemblies. The connector features two rows with a pitch of .156 inches and row spacing of .2 inches, accommodating a total of 78 positions for comprehensive connectivity. Crafted with copper alloy contact material, it guarantees efficient power delivery with an amperage rating of 3 A. Trust in the quality and performance of this essential component for your PCB projects.