887-078-544-807

Heilind Number:EDA887-078-544-807
Manufacturer:EDAC
Manufacturer Number:887-078-544-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-544-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-544-807

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and constructed from UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures durability and safety. Featuring two rows with a total of 78 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material and a pitch of .156 inches guarantee efficient signal transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-temperature applications. Trust in its quality and precision for seamless board-to-board connections.