887-078-544-812

Heilind Number:EDA887-078-544-812
Manufacturer:EDAC
Manufacturer Number:887-078-544-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-544-812

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black exterior and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of 78 positions, it offers ample space for seamless PCB integration. The contact material, made from durable Copper Alloy, ensures reliable and long-lasting conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, precise and efficient connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy and secure installation. Elevate your PCB connectivity with this essential component from our extensive range of connectors.