887-078-555-207

Heilind Number:EDA887-078-555-207
Manufacturer:EDAC
Manufacturer Number:887-078-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-555-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust durability. With a current rating of 3 A, it offers reliable power transmission for your applications. Boasting a dual-row configuration with 78 positions, it provides ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. A pitch of .156 inches and row spacing of .2 inches allow for precise board-to-board connections. Whether you require straight or right-angle mounting, this connector offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial and commercial uses. Trust in this essential component for seamless and secure PCB connections.