887-078-555-208

Heilind Number:EDA887-078-555-208
Manufacturer:EDAC
Manufacturer Number:887-078-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-555-208

Detailed Description

Enhance your PCB connections with this High Temp Card Edge Connector, crafted for durability and performance. With a sleek black design and a housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable operation even in high-temperature environments. Featuring two rows of copper alloy contacts, this connector offers a total of 78 positions with a pitch of .156 inches and a row spacing of .2 inches. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C guarantees versatility. Perfect for various applications, this connector is a must-have for any electronics enthusiast. Upgrade your setup today and experience seamless connectivity like never before.