887-078-555-807

Heilind Number:EDA887-078-555-807
Manufacturer:EDAC
Manufacturer Number:887-078-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-555-807

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in demanding environments. Crafted with precision, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in high-temperature settings. With two rows of copper alloy contacts, each with a pitch of .156 inches, it offers secure and efficient board-to-board connectivity. Featuring 78 positions, it's ideal for complex electronic systems. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical applications. Upgrade your setup with this essential component, guaranteeing optimal performance and longevity.