887-078-555-812

Heilind Number:EDA887-078-555-812
Manufacturer:EDAC
Manufacturer Number:887-078-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-555-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and efficiency, this black connector ensures reliable performance even in extreme conditions, with an operating temperature range of -40 to 105°C. Featuring a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees secure and stable connections. With two rows and a total of 78 positions, it offers ample versatility for your circuit board layouts. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Trust in our connector for high-speed data transfer and power delivery, with a maximum amperage of 3A. Perfect for applications in automotive, industrial, and aerospace sectors, it meets the highest standards of performance and reliability. Upgrade your connectivity solutions with this essential component.