887-078-556-201

Heilind Number:EDA887-078-556-201
Manufacturer:EDAC
Manufacturer Number:887-078-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-556-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. With a robust amperage of 3A and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in demanding environments. Featuring two rows of 78 positions each, it offers ample space for seamless board-to-board connections. Crafted with precision from Copper Alloy contacts, it guarantees optimal signal transmission. The .156-inch pitch and .2-inch row spacing allow for efficient assembly. Its straight mount orientation makes installation a breeze. Designed to withstand extreme temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Elevate your connectivity game with this essential component.