887-078-556-202

Heilind Number:EDA887-078-556-202
Manufacturer:EDAC
Manufacturer Number:887-078-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-556-202

Detailed Description

Experience seamless connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, each with a pitch of .156 inches and .2 inches row spacing, it offers reliable power delivery at an amperage of 3A. Featuring 78 positions, it facilitates high-density board-to-board connections with ease. Operating flawlessly in a wide temperature range from -40 to 105°C, it's the perfect choice for industrial applications where robustness is key. Upgrade your connectivity solutions with this essential component.