887-078-556-203

Heilind Number:EDA887-078-556-203
Manufacturer:EDAC
Manufacturer Number:887-078-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-556-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector, designed for top performance in demanding environments. This sleek black connector boasts a 2-row configuration, featuring 78 positions for seamless board-to-board connections. Crafted with precision, it offers a pitch of .156 inches and row spacing of .2 inches, ensuring secure and efficient data transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees robust protection even in extreme conditions. Each contact is meticulously constructed from Copper Alloy, providing excellent conductivity and durability. With an amperage rating of 3A, this connector is engineered to deliver reliable power supply. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Elevate your PCB assembly with this essential component, part of our comprehensive range of top-quality connectors.