887-078-556-204

Heilind Number:EDA887-078-556-204
Manufacturer:EDAC
Manufacturer Number:887-078-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-556-204

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for your PCB connectivity needs. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 78 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is perfect for industrial and commercial use. Its straight mount orientation simplifies installation, making it a versatile choice for various projects. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs seamlessly.