887-078-556-208

Heilind Number:EDA887-078-556-208
Manufacturer:EDAC
Manufacturer Number:887-078-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-556-208

Detailed Description

Enhance your electronic connections with this high-temp card edge connector. Designed for optimal performance, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it offers seamless connectivity for up to 78 positions. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation enables easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in various industries. Elevate your PCB connections with this reliable and efficient component.