887-078-556-212

Heilind Number:EDA887-078-556-212
Manufacturer:EDAC
Manufacturer Number:887-078-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-556-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, perfect for demanding environments. Designed for durability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and contact points crafted from Copper Alloy. With a pitch of .156 inches and two rows of 78 positions, it offers reliable performance for a variety of applications. The black color adds a sleek touch, while the straight mount orientation ensures easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for high-temperature environments. Upgrade your PCB connections with this essential component.