887-078-556-802

Heilind Number:EDA887-078-556-802
Manufacturer:EDAC
Manufacturer Number:887-078-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-556-802

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for secure and reliable board-to-board connections. Designed for high-performance applications, this connector boasts a robust construction with a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring durability and efficient conductivity. Featuring two rows with a total of 78 positions and a .156-inch pitch, it offers ample connectivity options. The straight mount orientation and .2-inch row spacing make installation a breeze. With an operating temperature range of -40 to 105 °C, it's perfect for demanding environments. Trust in this black connector for seamless and high-amperage (3A) connections in your PCB setups.