887-078-556-803

Heilind Number:EDA887-078-556-803
Manufacturer:EDAC
Manufacturer Number:887-078-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-556-803

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage rating and features a sturdy housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts for superior conductivity, it offers a pitch of .156 inches and a row spacing of .2 inches, accommodating a total of 78 positions. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Ideal for demanding applications, this connector is a must-have in your PCB assembly arsenal.