887-078-556-807

Heilind Number:EDA887-078-556-807
Manufacturer:EDAC
Manufacturer Number:887-078-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-556-807

Detailed Description

Enhance connectivity in high-temperature environments with our durable Card Edge Connector. Designed for optimal performance, this black connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. With a 3A amperage rating, it offers efficient power transmission, while its Copper Alloy contact material guarantees secure and stable connections. Boasting a two-row design and a pitch of .156 inches, it accommodates a total of 78 positions for seamless integration. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Trust in this essential component for dependable board-to-board PCB connections.