887-078-556-808

Heilind Number:EDA887-078-556-808
Manufacturer:EDAC
Manufacturer Number:887-078-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-556-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Crafted for durability and performance, this connector boasts a sleek black design and is engineered to withstand high temperatures, making it perfect for a range of industrial applications. With a 3 A amperage capacity, it ensures reliable power transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees superior safety and protection. Featuring two rows with a total of 78 positions, it offers ample connectivity options. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise and secure mating. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB assembly needs. Explore our range of high-quality connectors for seamless board-to-board connectivity.