887-078-556-812

Heilind Number:EDA887-078-556-812
Manufacturer:EDAC
Manufacturer Number:887-078-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-556-812

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it offers reliable connectivity for your PCB applications. Its 78 positions and 3A amperage rating make it suitable for a wide range of devices, while its straight mount orientation and row spacing of .2 inches provide flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical systems. Upgrade your connectivity solutions with our High Temp Card Edge Connector, a must-have in the world of advanced electronics.