887-078-558-203

Heilind Number:EDA887-078-558-203
Manufacturer:EDAC
Manufacturer Number:887-078-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-558-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimum performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for exceptional durability. With two rows and a total of 78 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material ensures reliable conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Choose this Right Angle mount connector for seamless board-to-board connections. Elevate your assembly process with this essential component.