887-078-558-204

Heilind Number:EDA887-078-558-204
Manufacturer:EDAC
Manufacturer Number:887-078-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-558-204

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in high temperatures. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your PCB connections. The right-angle mount orientation and 78 positions make it ideal for space-saving applications. Operating within a wide temperature range of -40 to 105°C, this connector guarantees stable performance in diverse conditions. Say goodbye to connectivity issues and elevate your system with this essential component.